Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06032M40FKEAC | |
|---|---|
DigiKey Part Number | 541-5336-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032M40FKEAC |
Description | RES 2.4M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032M40FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032M40FKEBC | Vishay Dale | 0 | CRCW06032M40FKEBC-ND | $0.03437 | Parametric Equivalent |
| AC0603FR-072M4L | YAGEO | 455 | 13-AC0603FR-072M4LCT-ND | $0.82000 | Parametric Equivalent |
| HV731JRTTD2404F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD2404FCT-ND | $1.14358 | Parametric Equivalent |
| KTR03EZPF2404 | Rohm Semiconductor | 7,704 | RHM2.4MAYCT-ND | $1.40000 | Parametric Equivalent |
| RC0603FR-102M4L | YAGEO | 0 | 13-RC0603FR-102M4L-ND | $0.03210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.03145 | $1,887.00 |








