MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K70JNEAHP

DigiKey Part Number
541-CRCW06032K70JNEAHPTR-ND - Tape & Reel (TR)
541-CRCW06032K70JNEAHPCT-ND - Cut Tape (CT)
541-CRCW06032K70JNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K70JNEAHP
Description
RES SMD 2.7K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K70JNEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,707
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.63400$6.34
25$0.49720$12.43
50$0.41820$20.91
100$0.35320$35.32
250$0.29436$73.59
500$0.25882$129.41
1,000$0.23074$230.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17756$887.80
10,000$0.14104$1,410.40
15,000$0.13593$2,038.95
25,000$0.13074$3,268.50
35,000$0.13023$4,558.05
50,000$0.12972$6,486.00
60,000$0.12948$7,768.80
120,000$0.12864$15,436.80
125,000$0.12859$16,073.75
Manufacturers Standard Package