MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K70FKEAHP

DigiKey Part Number
541-2.70KSTR-ND - Tape & Reel (TR)
541-2.70KSCT-ND - Cut Tape (CT)
541-2.70KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K70FKEAHP
Description
RES SMD 2.7K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K70FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,586
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.57600$5.76
25$0.44800$11.20
50$0.37540$18.77
100$0.31940$31.94
250$0.26244$65.61
500$0.22968$114.84
1,000$0.20382$203.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.16596$829.80
10,000$0.14104$1,410.40
15,000$0.13593$2,038.95
25,000$0.13074$3,268.50
35,000$0.13023$4,558.05
50,000$0.12972$6,486.00
60,000$0.12948$7,768.80
120,000$0.12722$15,266.40
125,000$0.12694$15,867.50
Manufacturers Standard Package