Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CRCW06032K21FHEAP | |
|---|---|
DigiKey Part Number | CRCW06032K21FHEAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032K21FHEAP |
Description | RES SMD 2.21K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K21FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K21DHEAP | Vishay Dale | 0 | CRCW06032K21DHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06032K21DHEBP | Vishay Dale | 0 | CRCW06032K21DHEBP-ND | $0.26738 | Parametric Equivalent |
| CRCW06032K21DHECP | Vishay Dale | 0 | CRCW06032K21DHECP-ND | $0.24579 | Parametric Equivalent |
| RK73G1JTTD2211F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD2211FCT-ND | $0.29657 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30249 | $1,512.45 |



