
CRCW06032K00JNEB | |
|---|---|
DigiKey Part Number | 541-CRCW06032K00JNEBTR-ND - Tape & Reel (TR) 541-CRCW06032K00JNEBCT-ND - Cut Tape (CT) 541-CRCW06032K00JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00JNEB |
Description | RES SMD 2K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K00JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K00FHTAP | Vishay Dale | 0 | CRCW06032K00FHTAP-ND | $0.35466 | Parametric Equivalent |
| CRCW06032K00FKEB | Vishay Dale | 732 | 541-CRCW06032K00FKEBCT-ND | $0.82000 | Parametric Equivalent |
| CRCW06032K00FKTC | Vishay Dale | 0 | CRCW06032K00FKTC-ND | $0.13721 | Parametric Equivalent |
| CRCW06032K00JNTA | Vishay Dale | 0 | CRCW06032K00JNTA-ND | $0.16790 | Parametric Equivalent |
| ERJ-3GEYJ202V | Panasonic Industry | 395,646 | P2.0KGCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.14140 | $7.07 |
| 100 | $0.11510 | $11.51 |
| 250 | $0.08976 | $22.44 |
| 500 | $0.07548 | $37.74 |
| 1,000 | $0.06429 | $64.29 |
| 5,000 | $0.04645 | $232.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03604 | $360.40 |

