
CRCW06032K00FKTAHP | |
---|---|
DigiKey Part Number | 541-CRCW06032K00FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW06032K00FKTAHPCT-ND - Cut Tape (CT) 541-CRCW06032K00FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K00FKTAHP |
Description | CRCW0603-HP 100 2K0 1% RT1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $5.33400 | $53.34 |
25 | $4.62960 | $115.74 |
50 | $4.22640 | $211.32 |
100 | $3.90610 | $390.61 |
250 | $3.58060 | $895.15 |
500 | $3.39224 | $1,696.12 |
1,000 | $3.24226 | $3,242.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.06166 | $15,308.30 |
10,000 | $2.98993 | $29,899.30 |
15,000 | $2.95493 | $44,323.95 |
25,000 | $2.91697 | $72,924.25 |