CRCW06032K00FKEE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 404,913
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12,916
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 398,035
Unit Price: $0.82000
Datasheet
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K00FKEE

DigiKey Part Number
CRCW06032K00FKEE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K00FKEE
Description
RES SMD 2K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K00FKEE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.03381$1,690.50
Manufacturers Standard Package