
CRCW060327R0JNEB | |
---|---|
DigiKey Part Number | 541-CRCW060327R0JNEBTR-ND - Tape & Reel (TR) 541-CRCW060327R0JNEBCT-ND - Cut Tape (CT) 541-CRCW060327R0JNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060327R0JNEB |
Description | RES SMD 27 OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060327R0JNEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.19700 | $1.97 |
50 | $0.12480 | $6.24 |
100 | $0.10430 | $10.43 |
500 | $0.07110 | $35.55 |
1,000 | $0.06125 | $61.25 |
5,000 | $0.04449 | $222.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.03941 | $394.10 |
20,000 | $0.03518 | $703.60 |
30,000 | $0.03298 | $989.40 |
50,000 | $0.03062 | $1,531.00 |
100,000 | $0.02791 | $2,791.00 |