
CRCW060327K0JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW060327K0JNEACTR-ND - Tape & Reel (TR) 541-CRCW060327K0JNEACCT-ND - Cut Tape (CT) 541-CRCW060327K0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060327K0JNEAC |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060327K0JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060327K0FKEAC | Vishay Dale | 86,574 | 541-5304-1-ND | $0.82000 | Parametric Equivalent |
| AA0603FR-0727KL | YAGEO | 3,980 | 13-AA0603FR-0727KLCT-ND | $0.99000 | Parametric Equivalent |
| AC0603FR-0727KL | YAGEO | 2,660 | YAG3585CT-ND | $0.82000 | Parametric Equivalent |
| AC0603FR-1027KL | YAGEO | 15,106 | 13-AC0603FR-1027KLCT-ND | $0.82000 | Parametric Equivalent |
| AC0603FR-1327KL | YAGEO | 30,001 | 13-AC0603FR-1327KLCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08584 | $21.46 |
| 500 | $0.07186 | $35.93 |
| 1,000 | $0.06092 | $60.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04203 | $210.15 |
| 10,000 | $0.03725 | $372.50 |
| 15,000 | $0.03492 | $523.80 |
| 25,000 | $0.03242 | $810.50 |
| 35,000 | $0.03098 | $1,084.30 |
| 50,000 | $0.02963 | $1,481.50 |

