270 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603270RJNEAHP

DigiKey Part Number
541-CRCW0603270RJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603270RJNEAHPCT-ND - Cut Tape (CT)
541-CRCW0603270RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603270RJNEAHP
Description
RES SMD 270 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603270RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603270RJNEAVishay Dale13,210541-RCS0603270RJNEACT-ND$1.23000Direct
ERJ-PA3J271VPanasonic Industry3,950P270BZCT-ND$0.99000Direct
In-Stock: 1,888
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.64100$6.41
25$0.50000$12.50
50$0.42100$21.05
100$0.35760$35.76
250$0.29500$73.75
500$0.25882$129.41
1,000$0.23028$230.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17777$888.85
10,000$0.16501$1,650.10
15,000$0.15881$2,382.15
25,000$0.15208$3,802.00
35,000$0.14823$5,188.05
50,000$0.14459$7,229.50
Manufacturers Standard Package