
CRCW0603270RFKEAHP | |
|---|---|
DigiKey Part Number | 541-270STR-ND - Tape & Reel (TR) 541-270SCT-ND - Cut Tape (CT) 541-270SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603270RFKEAHP |
Description | RES SMD 270 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603270RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.61700 | $6.17 |
| 25 | $0.48000 | $12.00 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.34280 | $34.28 |
| 250 | $0.28184 | $70.46 |
| 500 | $0.24698 | $123.49 |
| 1,000 | $0.21935 | $219.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16869 | $843.45 |
| 10,000 | $0.15637 | $1,563.70 |
| 15,000 | $0.15037 | $2,255.55 |
| 25,000 | $0.14386 | $3,596.50 |
| 35,000 | $0.14014 | $4,904.90 |
| 50,000 | $0.13663 | $6,831.50 |

