
CRCW060324K3FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW060324K3FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060324K3FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060324K3FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324K3FKEAHP |
Description | RES SMD 24.3K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324K3FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.64000 | $6.40 |
25 | $0.49920 | $12.48 |
50 | $0.42040 | $21.02 |
100 | $0.35800 | $35.80 |
250 | $0.29592 | $73.98 |
500 | $0.26028 | $130.14 |
1,000 | $0.23204 | $232.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.19082 | $954.10 |
10,000 | $0.17748 | $1,774.80 |
15,000 | $0.17098 | $2,564.70 |
25,000 | $0.16394 | $4,098.50 |
35,000 | $0.15992 | $5,597.20 |
50,000 | $0.15610 | $7,805.00 |
60,000 | $0.15432 | $9,259.20 |
120,000 | $0.14845 | $17,814.00 |
125,000 | $0.14814 | $18,517.50 |