
CRCW0603240KFKEA | |
|---|---|
DigiKey Part Number | 541-240KHTR-ND - Tape & Reel (TR) 541-240KHCT-ND - Cut Tape (CT) 541-240KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603240KFKEA |
Description | RES SMD 240K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603240KFKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13070 | $13.07 |
| 250 | $0.10228 | $25.57 |
| 500 | $0.08616 | $43.08 |
| 1,000 | $0.07358 | $73.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05165 | $258.25 |
| 10,000 | $0.04611 | $461.10 |
| 15,000 | $0.04343 | $651.45 |
| 25,000 | $0.04052 | $1,013.00 |
| 35,000 | $0.03885 | $1,359.75 |
| 50,000 | $0.03728 | $1,864.00 |

