
CRCW060322M0JPEAHR | |
---|---|
DigiKey Part Number | 541-CRCW060322M0JPEAHRTR-ND - Tape & Reel (TR) 541-CRCW060322M0JPEAHRCT-ND - Cut Tape (CT) 541-CRCW060322M0JPEAHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322M0JPEAHR |
Description | RES SMD 22M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322M0JPEAHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.23200 | $12.32 |
25 | $0.99520 | $24.88 |
50 | $0.85880 | $42.94 |
100 | $0.75290 | $75.29 |
250 | $0.64540 | $161.35 |
500 | $0.58348 | $291.74 |
1,000 | $0.53445 | $534.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46918 | $2,345.90 |
10,000 | $0.41608 | $4,160.80 |
15,000 | $0.39715 | $5,957.25 |
25,000 | $0.37808 | $9,452.00 |
35,000 | $0.37689 | $13,191.15 |
50,000 | $0.37572 | $18,786.00 |
60,000 | $0.37516 | $22,509.60 |