CRCW060322K1FKEB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.13721
Datasheet

Direct


Panasonic Industry
In Stock: 121,148
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03289
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 433,277
Unit Price: $0.82000
Datasheet
22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060322K1FKEB

DigiKey Part Number
541-CRCW060322K1FKEBTR-ND - Tape & Reel (TR)
541-CRCW060322K1FKEBCT-ND - Cut Tape (CT)
541-CRCW060322K1FKEBDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW060322K1FKEB
Description
RES SMD 22.1K OHM 1% 1/8W 0603
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060322K1FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060322K1DHEAPVishay Dale0CRCW060322K1DHEAP-ND$0.29229Parametric Equivalent
CRCW060322K1DKEAPVishay Dale0CRCW060322K1DKEAP-ND$0.29229Parametric Equivalent
CRCW060322K1FHEAPVishay Dale0CRCW060322K1FHEAP-ND$0.29229Parametric Equivalent
CRCW060322K1FKTCVishay Dale0CRCW060322K1FKTC-ND$0.13721Parametric Equivalent
ERJ-3EKF2212VPanasonic Industry121,148P22.1KHCT-ND$0.82000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.21400$2.14
50$0.13640$6.82
100$0.11510$11.51
500$0.07844$39.22
1,000$0.06775$67.75
5,000$0.04966$248.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04402$440.20
20,000$0.03934$786.80
30,000$0.03701$1,110.30
50,000$0.03447$1,723.50
100,000$0.03136$3,136.00
Manufacturers Standard Package