CRCW060322K0FKTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 66,395
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 7,823
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 29,761
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 76,857
Unit Price: $0.82000
Datasheet
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060322K0FKTA

DigiKey Part Number
541-CRCW060322K0FKTATR-ND - Tape & Reel (TR)
541-CRCW060322K0FKTACT-ND - Cut Tape (CT)
541-CRCW060322K0FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060322K0FKTA
Description
RES SMD 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060322K0FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060322K0FKEAVishay Dale66,395541-22.0KHCT-ND$0.82000Direct
ERJ-3EKF2202VPanasonic Industry7,823P22.0KHCT-ND$0.82000Direct
RMCF0603FG22K0Stackpole Electronics Inc29,761RMCF0603FG22K0CT-ND$0.82000Direct
RMCF0603FT22K0Stackpole Electronics Inc76,857RMCF0603FT22K0CT-ND$0.82000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.62500$6.25
25$0.48360$12.09
50$0.40620$20.31
100$0.34530$34.53
250$0.28412$71.03
500$0.24894$124.47
1,000$0.22124$221.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.17023$851.15
10,000$0.15784$1,578.40
15,000$0.15180$2,277.00
25,000$0.14526$3,631.50
35,000$0.14152$4,953.20
50,000$0.13797$6,898.50
Manufacturers Standard Package