
CRCW060322K0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW060322K0FKEBTR-ND - Tape & Reel (TR) 541-CRCW060322K0FKEBCT-ND - Cut Tape (CT) 541-CRCW060322K0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322K0FKEB |
Description | RES SMD 22K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322K0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060322K0DHEAP | Vishay Dale | 0 | CRCW060322K0DHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060322K0DKEAP | Vishay Dale | 0 | CRCW060322K0DKEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW060322K0FKTC | Vishay Dale | 0 | CRCW060322K0FKTC-ND | $0.13721 | Parametric Equivalent |
| ERJ-3EKF2202V | Panasonic Industry | 58,203 | P22.0KHCT-ND | $0.82000 | Direct |
| RMCF0603FG22K0 | Stackpole Electronics Inc | 49,911 | RMCF0603FG22K0CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.14960 | $7.48 |
| 100 | $0.12330 | $12.33 |
| 250 | $0.09636 | $24.09 |
| 500 | $0.08140 | $40.70 |
| 1,000 | $0.06947 | $69.47 |

