New Product
CRCW06030000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603220RFKTAHP

DigiKey Part Number
541-CRCW0603220RFKTAHPTR-ND - Tape & Reel (TR)
541-CRCW0603220RFKTAHPCT-ND - Cut Tape (CT)
541-CRCW0603220RFKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603220RFKTAHP
Description
CRCW0603-HP 100 220R 1% RT1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.38000$8.38
10$5.32100$53.21
25$4.61800$115.45
50$4.21560$210.78
100$3.89610$389.61
250$3.57144$892.86
500$3.38358$1,691.79
1,000$3.23398$3,233.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.05385$15,269.25
10,000$2.98230$29,823.00
15,000$2.94739$44,210.85
25,000$2.90953$72,738.25
Manufacturers Standard Package