220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603220RFKEC

DigiKey Part Number
541-CRCW0603220RFKECTR-ND - Tape & Reel (TR)
541-CRCW0603220RFKECCT-ND - Cut Tape (CT)
541-CRCW0603220RFKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603220RFKEC
Description
RES SMD 220 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603220RFKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,482
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
25$0.19720$4.93
50$0.15940$7.97
100$0.13070$13.07
250$0.10228$25.57
500$0.08616$43.08
1,000$0.07358$73.58
5,000$0.05367$268.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.04172$834.40
40,000$0.03824$1,529.60
60,000$0.03655$2,193.00
100,000$0.03471$3,471.00
140,000$0.03366$4,712.40
200,000$0.03267$6,534.00
Manufacturers Standard Package