
CRCW060325K5FKEAC | |
|---|---|
DigiKey Part Number | 541-5291-2-ND - Tape & Reel (TR) 541-5291-1-ND - Cut Tape (CT) 541-5291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060325K5FKEAC |
Description | RES 25.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060325K5FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0725K5L | YAGEO | 24,391 | 13-AC0603FR-0725K5LCT-ND | $0.82000 | Parametric Equivalent |
| AF0603FR-0725K5L | YAGEO | 4,690 | 13-AF0603FR-0725K5LCT-ND | $0.82000 | Parametric Equivalent |
| CAS06F2552CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F2552CT-ND | $0.82000 | Parametric Equivalent |
| HV73V1JTTD2552F | KOA Speer Electronics, Inc. | 4,980 | 2019-HV73V1JTTD2552FCT-ND | $3.86000 | Parametric Equivalent |
| RK73H1JRTTD2552F | KOA Speer Electronics, Inc. | 5,000 | 2019-RK73H1JRTTD2552FCT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.25500 | $2.55 |
| 25 | $0.18760 | $4.69 |
| 50 | $0.15300 | $7.65 |
| 100 | $0.12500 | $12.50 |
| 250 | $0.09768 | $24.42 |
| 500 | $0.08222 | $41.11 |
| 1,000 | $0.06996 | $69.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04890 | $244.50 |
| 10,000 | $0.04357 | $435.70 |
| 15,000 | $0.04099 | $614.85 |
| 25,000 | $0.03819 | $954.75 |
| 35,000 | $0.03659 | $1,280.65 |
| 50,000 | $0.03508 | $1,754.00 |

