CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031R00FKEAC

DigiKey Part Number
541-3956-2-ND - Tape & Reel (TR)
541-3956-1-ND - Cut Tape (CT)
541-3956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031R00FKEAC
Description
RES 1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031R00FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54200$5.42
25$0.41720$10.43
50$0.34980$17.49
100$0.29560$29.56
250$0.24240$60.60
500$0.21152$105.76
1,000$0.18721$187.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15143$757.15
10,000$0.13201$1,320.10
15,000$0.12695$1,904.25
25,000$0.12182$3,045.50
35,000$0.12133$4,246.55
50,000$0.12085$6,042.50
60,000$0.12003$7,201.80
120,000$0.11498$13,797.60
125,000$0.11472$14,340.00
Manufacturers Standard Package