
CRCW06031M00FKED | |
|---|---|
DigiKey Part Number | 541-CRCW06031M00FKEDTR-ND - Tape & Reel (TR) 541-CRCW06031M00FKEDCT-ND - Cut Tape (CT) 541-CRCW06031M00FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031M00FKED |
Description | RES SMD 1M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031M00FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.13070 | $13.07 |
| 250 | $0.10228 | $25.57 |
| 500 | $0.08616 | $43.08 |
| 1,000 | $0.07358 | $73.58 |
| 5,000 | $0.05367 | $268.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04611 | $461.10 |
| 20,000 | $0.04172 | $834.40 |
| 30,000 | $0.03959 | $1,187.70 |
| 50,000 | $0.03728 | $1,864.00 |
| 70,000 | $0.03596 | $2,517.20 |
| 100,000 | $0.03471 | $3,471.00 |

