MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00FKECHP

DigiKey Part Number
541-CRCW12061K00FKECHPTR-ND - Tape & Reel (TR)
541-CRCW12061K00FKECHPCT-ND - Cut Tape (CT)
541-CRCW12061K00FKECHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00FKECHP
Description
RES SMD 1K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00FKECHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.11700$11.17
25$0.89680$22.42
50$0.77340$38.67
100$0.67410$67.41
250$0.57508$143.77
500$0.52682$263.41
1,000$0.47271$472.71
5,000$0.40019$2,000.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.31921$6,384.20
40,000$0.31705$12,682.00
60,000$0.31592$18,955.20
100,000$0.31464$31,464.00
140,000$0.31388$43,943.20
200,000$0.31312$62,624.00
Manufacturers Standard Package