CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K91FKTA

DigiKey Part Number
541-CRCW06031K91FKTATR-ND - Tape & Reel (TR)
541-CRCW06031K91FKTACT-ND - Cut Tape (CT)
541-CRCW06031K91FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K91FKTA
Description
RES SMD 1.91K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.91 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K91FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,349
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.58300$5.83
25$0.45640$11.41
50$0.38260$19.13
100$0.32520$32.52
250$0.26768$66.92
500$0.25028$125.14
1,000$0.22342$223.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22973$1,148.65
10,000$0.21623$2,162.30
15,000$0.17807$2,671.05
25,000$0.14507$3,626.75
35,000$0.14133$4,946.55
50,000$0.13780$6,890.00
60,000$0.13615$8,169.00
120,000$0.13400$16,080.00
Manufacturers Standard Package