Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CRCW06031K21FKTB | |
|---|---|
DigiKey Part Number | CRCW06031K21FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031K21FKTB |
Description | RES SMD 1.21K OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K21FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06031K21DHEAP | Vishay Dale | 0 | CRCW06031K21DHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06031K21FHEAP | Vishay Dale | 0 | CRCW06031K21FHEAP-ND | $0.29229 | Parametric Equivalent |
| CRCW06031K21FKEB | Vishay Dale | 17,700 | 541-CRCW06031K21FKEBCT-ND | $0.82000 | Parametric Equivalent |
| CRCW06031K21FKTC | Vishay Dale | 0 | CRCW06031K21FKTC-ND | $0.13721 | Parametric Equivalent |
| ERJ-3EKF1211V | Panasonic Industry | 0 | P1.21KHCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15077 | $1,507.70 |




