Direct
Similar

CRCW06031K15DKTAP | |
|---|---|
DigiKey Part Number | CRCW06031K15DKTAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031K15DKTAP |
Description | RES SMD 1.15KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K15DKTAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTD1K15 | Stackpole Electronics Inc | 0 | RGC0603DTD1K15-ND | $0.13633 | Direct |
| RC0603DR-071K15L | YAGEO | 0 | RC0603DR-071K15L-ND | $0.08088 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37998 | $1,899.90 |



