
CRCW06031K00JNTC | |
|---|---|
DigiKey Part Number | 541-CRCW06031K00JNTCTR-ND - Tape & Reel (TR) 541-CRCW06031K00JNTCCT-ND - Cut Tape (CT) 541-CRCW06031K00JNTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00JNTC |
Description | RES SMD 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.56700 | $5.67 |
| 25 | $0.44080 | $11.02 |
| 50 | $0.36840 | $18.42 |
| 100 | $0.31240 | $31.24 |
| 250 | $0.25552 | $63.88 |
| 500 | $0.22296 | $111.48 |
| 1,000 | $0.19732 | $197.32 |
| 5,000 | $0.15639 | $781.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.12996 | $2,599.20 |
| 40,000 | $0.12273 | $4,909.20 |
| 60,000 | $0.11920 | $7,152.00 |
| 100,000 | $0.11539 | $11,539.00 |
| 140,000 | $0.11320 | $15,848.00 |
| 200,000 | $0.11113 | $22,226.00 |

