
CRCW06031K00JNEAC | |
|---|---|
DigiKey Part Number | 541-3991-2-ND - Tape & Reel (TR) 541-3991-1-ND - Cut Tape (CT) 541-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031K00JNEAC |
Description | RES 1K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNEAC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0603FR-071KL | YAGEO | 8,054 | 13-AA0603FR-071KLCT-ND | $0.99000 | Parametric Equivalent |
| AC0603FR-071KL | YAGEO | 449,284 | 311-1KLDCT-ND | $0.82000 | Parametric Equivalent |
| AC0603FR-101KL | YAGEO | 60,976 | 13-AC0603FR-101KLCT-ND | $0.82000 | Parametric Equivalent |
| AC0603FR-131KL | YAGEO | 25,611 | 13-AC0603FR-131KLCT-ND | $0.82000 | Parametric Equivalent |
| AC0603JR-071KL | YAGEO | 97,014 | YAG3646CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.16760 | $4.19 |
| 50 | $0.13480 | $6.74 |
| 100 | $0.11020 | $11.02 |
| 250 | $0.08584 | $21.46 |
| 500 | $0.07186 | $35.93 |
| 1,000 | $0.06092 | $60.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04203 | $210.15 |
| 10,000 | $0.03725 | $372.50 |
| 15,000 | $0.03492 | $523.80 |
| 25,000 | $0.03242 | $810.50 |
| 35,000 | $0.03098 | $1,084.30 |
| 50,000 | $0.02963 | $1,481.50 |

