
CRCW06031K00JNEA | |
|---|---|
DigiKey Part Number | 541-1.0KGTR-ND - Tape & Reel (TR) 541-1.0KGCT-ND - Cut Tape (CT) 541-1.0KGDKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRCW06031K00JNEA |
Description | RES SMD 1K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031K00JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18080 | $4.52 |
| 50 | $0.14640 | $7.32 |
| 100 | $0.11920 | $11.92 |
| 250 | $0.09308 | $23.27 |
| 500 | $0.07826 | $39.13 |
| 1,000 | $0.06651 | $66.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04629 | $231.45 |
| 10,000 | $0.04117 | $411.70 |
| 15,000 | $0.03867 | $580.05 |
| 25,000 | $0.03598 | $899.50 |
| 35,000 | $0.03445 | $1,205.75 |
| 50,000 | $0.03300 | $1,650.00 |

