CRCW06031K00DHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 3,522
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.89000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 80
Unit Price: $1.23000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 174,157
Unit Price: $1.97000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K00DHTA

DigiKey Part Number
CRCW06031K00DHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06031K00DHTA
Description
RES SMD 1K OHM 0.5% 1/10W 0603
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K00DHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.