
CRCW0603180RFKECC | |
---|---|
DigiKey Part Number | 541-CRCW0603180RFKECCTR-ND - Tape & Reel (TR) 541-CRCW0603180RFKECCCT-ND - Cut Tape (CT) 541-CRCW0603180RFKECCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603180RFKECC |
Description | RES 180 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603180RFKECC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.23800 | $2.38 |
25 | $0.17720 | $4.43 |
50 | $0.14460 | $7.23 |
100 | $0.10920 | $10.92 |
250 | $0.08144 | $20.36 |
500 | $0.07144 | $35.72 |
1,000 | $0.06495 | $64.95 |
5,000 | $0.04787 | $239.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.02679 | $535.80 |
40,000 | $0.02649 | $1,059.60 |
60,000 | $0.02633 | $1,579.80 |
100,000 | $0.02615 | $2,615.00 |
140,000 | $0.02605 | $3,647.00 |
200,000 | $0.02594 | $5,188.00 |
240,000 | $0.02589 | $6,213.60 |
480,000 | $0.02571 | $12,340.80 |
500,000 | $0.02570 | $12,850.00 |