Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060316R9FKEAC | |
|---|---|
DigiKey Part Number | CRCW060316R9FKEAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060316R9FKEAC |
Description | RES 16.9 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060316R9FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060316R9FKEBC | Vishay Dale | 0 | CRCW060316R9FKEBC-ND | $0.03437 | Parametric Equivalent |
| ERJ-3EKF16R9V | Panasonic Industry | 82,019 | P16.9HCT-ND | $0.82000 | Parametric Equivalent |
| RC0603FR-1316R9L | YAGEO | 0 | 13-RC0603FR-1316R9L-ND | $0.02576 | Parametric Equivalent |
| RE0603FRE0716R9L | YAGEO | 0 | 13-RE0603FRE0716R9L-ND | $0.04777 | Parametric Equivalent |
| RM06F16R9CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-RM06F16R9CT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.03437 | $2,062.20 |







