
CRCW060315R0FKEAHP | |
---|---|
DigiKey Part Number | 541-15.0STR-ND - Tape & Reel (TR) 541-15.0SCT-ND - Cut Tape (CT) 541-15.0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060315R0FKEAHP |
Description | RES SMD 15 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060315R0FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.57500 | $5.75 |
25 | $0.45000 | $11.25 |
50 | $0.37600 | $18.80 |
100 | $0.31940 | $31.94 |
250 | $0.26276 | $65.69 |
500 | $0.23008 | $115.04 |
1,000 | $0.20429 | $204.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16637 | $831.85 |
10,000 | $0.14934 | $1,493.40 |
15,000 | $0.14421 | $2,163.15 |
25,000 | $0.13899 | $3,474.75 |
35,000 | $0.13810 | $4,833.50 |
50,000 | $0.13461 | $6,730.50 |
60,000 | $0.13298 | $7,978.80 |
120,000 | $0.12761 | $15,313.20 |
125,000 | $0.12733 | $15,916.25 |