
CRCW06033R01FKEAHP | |
---|---|
DigiKey Part Number | 541-CRCW06033R01FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW06033R01FKEAHPCT-ND - Cut Tape (CT) 541-CRCW06033R01FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033R01FKEAHP |
Description | RES SMD 3.01 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033R01FKEAHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.95500 | $9.55 |
25 | $0.76080 | $19.02 |
50 | $0.64860 | $32.43 |
100 | $0.56310 | $56.31 |
250 | $0.47612 | $119.03 |
500 | $0.43268 | $216.34 |
1,000 | $0.38616 | $386.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.32908 | $1,645.40 |
10,000 | $0.31022 | $3,102.20 |
15,000 | $0.29528 | $4,429.20 |
25,000 | $0.26800 | $6,700.00 |
35,000 | $0.26709 | $9,348.15 |
50,000 | $0.26620 | $13,310.00 |
60,000 | $0.26577 | $15,946.20 |
120,000 | $0.26428 | $31,713.60 |