CRCW0603154KFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.03164
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,083
Unit Price: $0.83000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.03027
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.07022
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.54850
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 53,666
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 37,849
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.21548
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.15095
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $5.46000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.82419
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.94550
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 947
Unit Price: $0.83000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.83000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603154KFKEAC

DigiKey Part Number
541-5179-2-ND - Tape & Reel (TR)
541-5179-1-ND - Cut Tape (CT)
541-5179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603154KFKEAC
Description
RES 154K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
154 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603154KFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.03149$1,889.40