
CRCW0603150RJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603150RJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603150RJNEBCT-ND - Cut Tape (CT) 541-CRCW0603150RJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603150RJNEB |
Description | RES SMD 150 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603150RJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603150RFKEB | Vishay Dale | 1,310 | 541-CRCW0603150RFKEBCT-ND | $0.82000 | Parametric Equivalent |
| CRCW0603150RFKTC | Vishay Dale | 0 | CRCW0603150RFKTC-ND | $0.13721 | Parametric Equivalent |
| CRCW0603150RJNTA | Vishay Dale | 0 | CRCW0603150RJNTA-ND | $0.15049 | Parametric Equivalent |
| CRCW0603150RJNTC | Vishay Dale | 0 | CRCW0603150RJNTC-ND | $0.11838 | Parametric Equivalent |
| ERJ-3GEYJ151V | Panasonic Industry | 72,772 | P150GCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17120 | $4.28 |
| 50 | $0.13820 | $6.91 |
| 100 | $0.11350 | $11.35 |
| 250 | $0.08812 | $22.03 |
| 500 | $0.07400 | $37.00 |
| 1,000 | $0.06298 | $62.98 |

