
CRCW060312R7FKEA | |
|---|---|
DigiKey Part Number | 541-12.7HTR-ND - Tape & Reel (TR) 541-12.7HCT-ND - Cut Tape (CT) 541-12.7HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060312R7FKEA |
Description | RES SMD 12.7 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.7 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060312R7FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.26300 | $2.63 |
| 25 | $0.19720 | $4.93 |
| 50 | $0.15940 | $7.97 |
| 100 | $0.12990 | $12.99 |
| 250 | $0.10196 | $25.49 |
| 500 | $0.08600 | $43.00 |
| 1,000 | $0.07342 | $73.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05148 | $257.40 |
| 10,000 | $0.04596 | $459.60 |
| 15,000 | $0.04327 | $649.05 |
| 25,000 | $0.04037 | $1,009.25 |
| 35,000 | $0.03871 | $1,354.85 |
| 50,000 | $0.03714 | $1,857.00 |

