
CRCW0603120RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603120RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603120RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603120RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603120RJNEAHP |
Description | RES SMD 120 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603120RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.62500 | $6.25 |
| 25 | $0.48360 | $12.09 |
| 50 | $0.40620 | $20.31 |
| 100 | $0.34530 | $34.53 |
| 250 | $0.28380 | $70.95 |
| 500 | $0.24862 | $124.31 |
| 1,000 | $0.22091 | $220.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16995 | $849.75 |
| 10,000 | $0.15757 | $1,575.70 |
| 15,000 | $0.15154 | $2,273.10 |
| 25,000 | $0.14500 | $3,625.00 |
| 35,000 | $0.14126 | $4,944.10 |
| 50,000 | $0.13773 | $6,886.50 |

