New Product
CRCW06030000Z0TAHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060310R0JNTAHP

DigiKey Part Number
541-CRCW060310R0JNTAHPTR-ND - Tape & Reel (TR)
541-CRCW060310R0JNTAHPCT-ND - Cut Tape (CT)
541-CRCW060310R0JNTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060310R0JNTAHP
Description
CRCW0603-HP 200 10R 5% RT1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,533
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$4.99200$49.92
25$4.32240$108.06
50$3.93640$196.82
100$3.63090$363.09
250$3.32020$830.05
500$3.14070$1,570.35
1,000$2.99784$2,997.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.82381$14,119.05
10,000$2.75540$27,554.00
15,000$2.72205$40,830.75
25,000$2.68587$67,146.75
Manufacturers Standard Package