Parametric Equivalent
Direct
Direct
Direct

CRCW060310R0FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW060310R0FKECTR-ND - Tape & Reel (TR) 541-CRCW060310R0FKECCT-ND - Cut Tape (CT) 541-CRCW060310R0FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310R0FKEC |
Description | RES SMD 10 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310R0FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310R0FKEE | Vishay Dale | 0 | CRCW060310R0FKEE-ND | $0.06999 | Parametric Equivalent |
| ERJ-3EKF10R0V | Panasonic Industry | 0 | P10.0HCT-ND | $0.82000 | Direct |
| RMCF0603FG10R0 | Stackpole Electronics Inc | 14,145 | 738-RMCF0603FG10R0CT-ND | $0.82000 | Direct |
| RMCF0603FT10R0 | Stackpole Electronics Inc | 1,724,286 | RMCF0603FT10R0CT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24700 | $2.47 |
| 25 | $0.18400 | $4.60 |
| 50 | $0.14960 | $7.48 |
| 100 | $0.12330 | $12.33 |
| 250 | $0.09636 | $24.09 |
| 500 | $0.08140 | $40.70 |
| 1,000 | $0.07654 | $76.54 |
| 5,000 | $0.05064 | $253.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.05362 | $1,072.40 |




