
CRCW060310M0JNEA | |
|---|---|
DigiKey Part Number | 541-10MGTR-ND - Tape & Reel (TR) 541-10MGCT-ND - Cut Tape (CT) 541-10MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060310M0JNEA |
Description | RES SMD 10M OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310M0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.16960 | $4.24 |
| 50 | $0.13700 | $6.85 |
| 100 | $0.11260 | $11.26 |
| 250 | $0.08744 | $21.86 |
| 500 | $0.07342 | $36.71 |
| 1,000 | $0.06249 | $62.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02759 | $137.95 |
| 10,000 | $0.02697 | $269.70 |
| 15,000 | $0.02676 | $401.40 |
| 25,000 | $0.02652 | $663.00 |
| 35,000 | $0.02638 | $923.30 |
| 50,000 | $0.02623 | $1,311.50 |
| 60,000 | $0.02616 | $1,569.60 |

