
CRCW0603100RFKEC | |
|---|---|
DigiKey Part Number | 541-2975-2-ND - Tape & Reel (TR) 541-2975-1-ND - Cut Tape (CT) 541-2975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100RFKEC |
Description | RES SMD 100 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603100RFKEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.24500 | $2.45 |
| 25 | $0.18280 | $4.57 |
| 50 | $0.14840 | $7.42 |
| 100 | $0.12240 | $12.24 |
| 250 | $0.09560 | $23.90 |
| 500 | $0.08076 | $40.38 |
| 1,000 | $0.06894 | $68.94 |
| 5,000 | $0.05026 | $251.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.03532 | $706.40 |
| 40,000 | $0.03495 | $1,398.00 |
| 60,000 | $0.03475 | $2,085.00 |
| 100,000 | $0.03445 | $3,445.00 |
| 140,000 | $0.03341 | $4,677.40 |
| 200,000 | $0.03242 | $6,484.00 |
| 240,000 | $0.03196 | $7,670.40 |
| 480,000 | $0.03131 | $15,028.80 |

