
CRCW0603100KFKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603100KFKTAHPTR-ND - Tape & Reel (TR) 541-CRCW0603100KFKTAHPCT-ND - Cut Tape (CT) 541-CRCW0603100KFKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603100KFKTAHP |
Description | CRCW0603-HP 100 100K 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.64000 | $56.40 |
| 25 | $4.90320 | $122.58 |
| 50 | $4.47420 | $223.71 |
| 100 | $4.13540 | $413.54 |
| 250 | $3.79044 | $947.61 |
| 500 | $3.59116 | $1,795.58 |
| 1,000 | $3.43239 | $3,432.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.05776 | $15,288.80 |
| 10,000 | $2.98612 | $29,861.20 |
| 15,000 | $2.95116 | $44,267.40 |
| 25,000 | $2.91325 | $72,831.25 |

