


CRCW04029R76FKED | |
|---|---|
DigiKey Part Number | 541-9.76LLTR-ND - Tape & Reel (TR) 541-9.76LLCT-ND - Cut Tape (CT) 541-9.76LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04029R76FKED |
Description | RES 9.76 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.76 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04029R76FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.32100 | $3.21 |
| 25 | $0.24320 | $6.08 |
| 50 | $0.19900 | $9.95 |
| 100 | $0.16530 | $16.53 |
| 250 | $0.13088 | $32.72 |
| 500 | $0.11116 | $55.58 |
| 1,000 | $0.09586 | $95.86 |
| 5,000 | $0.07158 | $357.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06211 | $621.10 |
| 20,000 | $0.05674 | $1,134.80 |
| 30,000 | $0.05413 | $1,623.90 |
| 50,000 | $0.05130 | $2,565.00 |
| 70,000 | $0.04968 | $3,477.60 |
| 100,000 | $0.04815 | $4,815.00 |

