


CRCW04029R09FKED | |
---|---|
DigiKey Part Number | 541-9.09LLTR-ND - Tape & Reel (TR) 541-9.09LLCT-ND - Cut Tape (CT) 541-9.09LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04029R09FKED |
Description | RES 9.09 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04029R09FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30400 | $3.04 |
25 | $0.23000 | $5.75 |
50 | $0.18880 | $9.44 |
100 | $0.15600 | $15.60 |
250 | $0.12384 | $30.96 |
500 | $0.10526 | $52.63 |
1,000 | $0.09073 | $90.73 |
5,000 | $0.06776 | $338.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06233 | $623.30 |
20,000 | $0.05298 | $1,059.60 |
30,000 | $0.05267 | $1,580.10 |
50,000 | $0.05150 | $2,575.00 |
70,000 | $0.04988 | $3,491.60 |
100,000 | $0.04834 | $4,834.00 |
120,000 | $0.04763 | $5,715.60 |
240,000 | $0.04715 | $11,316.00 |
250,000 | $0.04514 | $11,285.00 |