
CRCW04028K20FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04028K20FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04028K20FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04028K20FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K20FKEDHP |
Description | RES SMD 8.2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K20FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30260 | $30.26 |
| 250 | $0.24696 | $61.74 |
| 500 | $0.21540 | $107.70 |
| 1,000 | $0.19041 | $190.41 |
| 5,000 | $0.15047 | $752.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13364 | $1,336.40 |
| 20,000 | $0.12477 | $2,495.40 |
| 30,000 | $0.12045 | $3,613.50 |
| 50,000 | $0.11578 | $5,789.00 |
| 70,000 | $0.11310 | $7,917.00 |
| 100,000 | $0.11056 | $11,056.00 |

