CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW04027R15FKED

DigiKey Part Number
541-7.15LLTR-ND - Tape & Reel (TR)
541-7.15LLCT-ND - Cut Tape (CT)
541-7.15LLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04027R15FKED
Description
RES SMD 7.15 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.15 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04027R15FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.31200$3.12
25$0.23320$5.83
50$0.19040$9.52
100$0.15680$15.68
250$0.12480$31.20
500$0.10608$53.04
1,000$0.09155$91.55
5,000$0.06838$341.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06235$623.50
20,000$0.05298$1,059.60
30,000$0.05267$1,580.10
50,000$0.05203$2,601.50
70,000$0.05040$3,528.00
100,000$0.04885$4,885.00
120,000$0.04813$5,775.60
240,000$0.04715$11,316.00
250,000$0.04563$11,407.50
Manufacturers Standard Package