


CRCW04027K87FKED | |
---|---|
DigiKey Part Number | 541-7.87KLTR-ND - Tape & Reel (TR) 541-7.87KLCT-ND - Cut Tape (CT) 541-7.87KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027K87FKED |
Description | RES SMD 7.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027K87FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.24600 | $2.46 |
25 | $0.18400 | $4.60 |
50 | $0.14780 | $7.39 |
100 | $0.12150 | $12.15 |
250 | $0.09492 | $23.73 |
500 | $0.07998 | $39.99 |
1,000 | $0.06832 | $68.32 |
5,000 | $0.04973 | $248.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04527 | $452.70 |
20,000 | $0.04093 | $818.60 |
30,000 | $0.03883 | $1,164.90 |
50,000 | $0.03655 | $1,827.50 |
70,000 | $0.03525 | $2,467.50 |
100,000 | $0.03401 | $3,401.00 |
120,000 | $0.03344 | $4,012.80 |
240,000 | $0.03154 | $7,569.60 |
250,000 | $0.03144 | $7,860.00 |