
CRCW04027K50FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04027K50FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04027K50FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04027K50FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027K50FKEDHP |
Description | RES SMD 7.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027K50FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30340 | $30.34 |
| 250 | $0.24764 | $61.91 |
| 500 | $0.21606 | $108.03 |
| 1,000 | $0.19090 | $190.90 |
| 5,000 | $0.15091 | $754.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13404 | $1,340.40 |
| 20,000 | $0.12516 | $2,503.20 |
| 30,000 | $0.12083 | $3,624.90 |
| 50,000 | $0.11615 | $5,807.50 |
| 70,000 | $0.11346 | $7,942.20 |
| 100,000 | $0.11093 | $11,093.00 |

