
CRCW04027K50FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW04027K50FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW04027K50FKEDHPCT-ND - Cut Tape (CT) 541-CRCW04027K50FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027K50FKEDHP |
Description | RES SMD 7.5K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027K50FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.43080 | $10.77 |
| 50 | $0.35840 | $17.92 |
| 100 | $0.30340 | $30.34 |
| 250 | $0.24764 | $61.91 |
| 500 | $0.21606 | $108.03 |
| 1,000 | $0.19090 | $190.90 |
| 5,000 | $0.15091 | $754.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13404 | $1,340.40 |
| 20,000 | $0.12516 | $2,503.20 |
| 30,000 | $0.12083 | $3,624.90 |
| 50,000 | $0.11615 | $5,807.50 |
| 70,000 | $0.11346 | $7,942.20 |
| 100,000 | $0.11093 | $11,093.00 |

